Eltako 30014067 Actuator DIN Rail Ventilation Relay 16A/250V AC RS485

MPN
30014067
Brand
Eltako
EAN-13
4010312316160
Order Code
09-0408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £68.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako F2L14 is a bus relay actuator designed for ventilation and climate control applications. Manufactured by Eltako, it fits onto a DIN rail and assists in managing environments efficiently. This actuator, with part number 30014067, is an essential component for advanced climate systems.
Type Actuator
Color Grey
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 230V
Power supply (LOV) mains-powered

Reviews

Be the first to submit a review

Trustpilot