Eltako 30014049 FGW14-USB Rack Gateway USB Port Low Standby DIN Rail

MPN
30014049
Brand
Eltako
EAN-13
4010312316054
Order Code
09-0397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.87
10+ £48.12
50+ £47.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eltako manufactures the FGW14-USB RS485 Gateway, identified as the 30014049 model. This gateway facilitates communication between RS485 networks and USB connections, ideal for building automation systems. Typically, it is used in smart home and industrial settings for data transmission and control integration.
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data transfer (Smart Home) RS485
Degree of protection (IP) IP20
Demounting protection FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
IR interface FALSE
Model Multiple interface
Mounting Rack
Mounting method DRA (DIN-rail adapter)
Other bus systems None
Power Consumption 0.3W
Protocol Other
Provider dependent FALSE
Radio frequency bidirectional FALSE
Radio interface FALSE
Type Gateway
Updateable FALSE
Visualization FALSE
Voltage type DC
Web-Server FALSE
Weight 0
Width in number of modular spacings 1
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot