Eltako 30014047 FDG14 Gateway DIN Rail DALI bi-directional 1W stand-by

MPN
30014047
Brand
Eltako
EAN-13
4010312316085
Order Code
09-0395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.05
10+ £73.66
50+ £68.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako Gateway FDG14 is designed for DIN rail installation, facilitating seamless communication in building automation systems. As part number 30014047, this device supports efficient data transmission within smart homes and commercial buildings. Eltako's robust gateway is ideal for integrating and expanding networked environments.
Data transfer (Smart Home) Wired
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 12V
Power supply (LOV) via PSU bus
Type Gateway

Reviews

Be the first to submit a review

Trustpilot