Eltako 30014046 BGW14 Gateway DIN rail RS485 bus 0.3W standby loss

MPN
30014046
Brand
Eltako
EAN-13
4010312319062
Order Code
09-0394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £58.67 £49.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eltako, the BGW14 Gateway is designed for installation on a DIN rail. It features a bus connector, facilitating seamless communication in building automation systems. Ideal for interfacing various devices, it enhances energy management efficiency.
Data transfer (Smart Home) Wired
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 12V
Power supply (LOV) via PSU bus
Type Gateway
Width 18mm

Reviews

Be the first to submit a review

Trustpilot