Eltako 30014020 FSR14SSR RS485 Actuator DIN rail 2ch 400W Silent Relay

MPN
30014020
Brand
Eltako
EAN-13
4010312313893
Order Code
09-0389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £68.56
10+ £66.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eltako RS485 Actuator, model FSR14SSR, is a 2-channel DIN rail-mounted device. It features a radio surge current relay and functions as a wireless remote switch. Often used in building automation, it reliably controls electrical circuits and devices.
Type Actuator
Channels 2
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 12V
Power 400W
Power supply (LOV) via DIN rail PSU

Reviews

Be the first to submit a review

Trustpilot