Eltako 30014019 FRP14 Wireless Repeater DIN Rail 1-2 Level Low Stand-by

MPN
30014019
Brand
Eltako
EAN-13
4010312313879
Order Code
09-0388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 02/12/2026

Eltako FRP14 is a wireless repeater designed for DIN rail mounting. This radio amplifier boosts signal strength, enhancing the range of wireless communications. It is typically used in home automation systems to ensure reliable connectivity across larger areas.
Data transfer (Smart Home) Wireless
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 12V
Power supply (LOV) via DIN rail PSU
Type Repeater
Width 18mm

Reviews

Be the first to submit a review

Trustpilot