Eltako 30014014 FHK14 Actuator RS485 DIN Rail 1000W Heating-Cooling Relay

MPN
30014014
Brand
Eltako
EAN-13
4010312313824
Order Code
09-0384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £58.33
10+ £56.28
100+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 21/10/2026

The Eltako FHK14 is an RS485 actuator with a DIN rail design, capable of switching up to 1000 W. This climate actuator is ideal for efficient home automation systems and industrial applications. It is manufactured by Eltako, known for its reliable and high-quality performance.
Type Actuator
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Maximum Switching Load 1000W
Mounting Type DIN rail
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Switching current (max.) 4A
Weight 0

Reviews

Be the first to submit a review

Trustpilot