Eltako 30014010 F4HK14 4-Channel RS485 Actuator for Heating-Cooling 1000W

MPN
30014010
Brand
Eltako
EAN-13
4010312314982
Order Code
09-0382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £48.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eltako actuator, model F4HK14, is a 4-channel DIN rail device with a maximum switching capacity of 1000 watts. It is typically used for climate control systems and efficient energy management applications. The Eltako RS485 actuator is part of a reliable range of climate actuators designed for precise control.
Number of Outputs 4
Channels 4
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 1000W
Mounting DIN rail
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Switching current (max.) 4A
Type Actuator
Weight 0.07

Reviews

Be the first to submit a review

Trustpilot