Eltako 30014009 FMZ14 Actuator Timer Relay 10 Functions 10A 250V AC

MPN
30014009
Brand
Eltako
EAN-13
4010312313787
Order Code
09-0381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £57.60
10+ £55.57
100+ £55.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 15/11/2026

The Eltako FMZ14 Actuator is an Eltako RS485 module known for its reliable performance. It features efficient energy management, making it ideal for building automation systems. Typical applications include lighting control and motor operation in smart homes.
Type Actuator
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) RS485
Degree of protection (IP) IP20
Different phases connectable FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation FALSE
Max. switching current 10A
Max. switching power 2000W
Max. switching power LED 400
Max. umber of switching contacts 1N
Modular expandability FALSE
Mounting method DRA (DIN-rail adapter)
Mounting Type Rack
Other bus systems N/A
Output Power 2000W
Power 2000W
Radio frequency bidirectional TRUE
Rated current 10A
Switching current (max.) 10A
Width in number of modular spacings 1
With bus connection TRUE
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot