Eltako 30001065 Wireless Switch Set Flush Mount Smart Home Sensor Actuator

MPN
30001065
Brand
Eltako
EAN-13
4010312323991
Order Code
09-0372
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.21 £91.98
10+ £89.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

Eltako BPS55-L62 is a wireless switch set designed for flush mount installations. This set offers seamless integration for controlling lighting remotely. It is ideal for applications in residential or commercial smart home systems.
Type Wireless switch set
Colour Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply 230 V AC
Energy efficiency rating n.rel.
Frequency 868 MHz
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of commands 32
Number of relays 1
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Printed circuit board/module FALSE
Push button mode TRUE
Radio frequency 868MHz
Rolling code system TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching mode TRUE
Transparent FALSE
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot