Eltako 30000988 DW-FT55-rw+IO 2 Gang Rocker Laser Engraved ON/OFF

MPN
30000988
Brand
Eltako
EAN-13
4010312908693
Order Code
09-0371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.55
10+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eltako 30000988 2 gang rocker is a versatile and wireless switch, designed for convenient remote control of lighting and other devices. Produced by Eltako, this energy-efficient component operates without a power supply, making it ideal for retrofit installations. It is suitable for both residential and commercial applications, offering flexibility and ease of use.
Type 2 gang rocker
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour White
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Material Plastic
Material quality Thermoplastic
Other bus systems None
Radio frequency bidirectional FALSE
Surface finishing Matt
Surface protection Other
Transparent FALSE

Reviews

Be the first to submit a review

Trustpilot