Eltako 30000970 IR Scanner for RS485 Connection Magnetic Mounting

MPN
30000970
Brand
Eltako
EAN-13
4010312316153
Order Code
09-0369
Country of Origin
China

Discontinued


The Eltako IR scanner is a compact infrared scanning device known for its high precision. Manufactured under the model number 30000970, this tool is ideal for detecting motion or presence in smart home environments. It is typically used for enhanced automation and security applications.
Type IR scanner
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
Connection Type Direct
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Model Other
Other bus systems Other
Radio frequency bidirectional FALSE

Trustpilot