Eltako 30000462 Twilight Sensor Indoor/Outdoor 0-30000 Lux Solar/Battery

Order Code:

09-0354

Brand: Eltako MPN: 30000462 EAN-13: 4010312320952
Qty Unit Price (Ex VAT)
1+ £74.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Eltako FHD60SB Twilight Sensor is a single unit designed to automatically manage lighting based on ambient light levels. This sensor, identified by part number 30000462, excels in energy efficiency by activating lights only when necessary. It is ideal for outdoor lighting and security applications where consistent illumination is required.
Type Twilight sensor
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Depth 30mm
Energy efficiency rating n.rel.
Height 60mm
Hub Not required, optional for remote access
IFTTT support available FALSE
Model Light sensor
Width 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot