Eltako 30000450 FFTE-rw Wireless Window Contact Max 30m Range Smart Home

MPN
30000450
Brand
Eltako
EAN-13
4010312319024
Order Code
09-0350
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eltako 30000450 window contact is a reliable device with a maximum range of 30 metres in open fields. It features a sleek design and wireless technology, making installation simple for security and automation applications. This Eltako contact is ideal for monitoring windows in residential and commercial properties.
Type Window contact
Current supply Other
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP54
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP54
Max. Range 30m
Number of commands 2
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot