Eltako 30000443 Wireless Window Handle Sensor Pure White Battery 7Yr

Order Code:

09-0349

Brand: Eltako MPN: 30000443 EAN-13: 4010312318638
Qty Unit Price (Ex VAT)
1+ £68.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Eltako Wireless Window Handle FFG7B-rw has a maximum open-field range of 30 metres. As a window detector, it's typically used for security and energy efficiency applications. Manufactured by Eltako, this product is ideal for monitoring window status remotely.
Type Window handle
Data transfer (Smart Home) Wireless
Depth 7mm
Dim (W x H x D) 35 x 120 x 7 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 120mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting Type Structure
Power supply (LOV) battery-powered
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot