Eltako 30000423 Door/Window Contact Pure White 30m Range 75x25x12mm

MPN
30000423
Brand
Eltako
EAN-13
4010312321102
Order Code
09-0346
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eltako door/window contact, model FFKB-wg (30000423), offers a maximum open field range of 30 metres. This device is ideal for monitoring the status of doors and windows, enhancing security systems. Typically used in both residential and commercial settings, it ensures reliable detection of open or closed states.
Type Door/window contact
Current supply Battery
Degree of protection (IP) IP30
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP30
Max. Range 30m
Number of commands 2
Power supply (LOV) battery-powered
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot