Eltako 30000402 FTK-rw Wireless Door/Window Contact Solar-Powered 75x25x12mm

MPN
30000402
Brand
Eltako
EAN-13
4010312321638
Order Code
09-0343
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako manufactures the FTK-rw wireless door/window contact, a surface-mount magnetic detector. This device, with a maximum open field range of 30 metres, is suitable for monitoring doors and windows. Typical applications include security systems and home automation.
Type Door/window contact
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 25 x 75 x 12 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 75mm
Hub Not required, optional for remote access
IP Rating IP54
Max. Range 30m
Power supply (LOV) solar-powered
Width 25mm

Reviews

Be the first to submit a review

Trustpilot