Eltako 30000356 Fastener Set for EnOcean Module with Mounting Plate

Order Code:

09-0340

Brand: Eltako MPN: 30000356 EAN-13: 4010312909119
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Eltako fastener set 30000356 offers a reliable solution for secure installations. This set includes components designed for easy fastening and use in various electrical setups. It is ideal for ensuring stability in both residential and commercial projects.
Type Fastener set
Anti-bacterial treatment FALSE
Colour Grey
Energy efficiency rating n.rel.
Halogen free TRUE
Hub Not required, optional for remote access
Label space/information surface FALSE
Material Plastic
Material quality Thermoplastic
Mounting Direction Horizontal and vertical
Number of units 1
Number of units horizontal 1
Number of units vertical 1
Series Eltako
Surface finishing Matt
Surface protection Lacquered
Transparent FALSE
Type of fastening Engage (snap)
Width 70mm
With hinged lid FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot