Eltako 30000353 FARP60-230V Outdoor Radio Repeater Surface-mount Eco

MPN
30000353
Brand
Eltako
EAN-13
4010312310137
Order Code
09-0339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.94
10+ £62.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eltako FARP60-230V Repeater is a surface-mount device designed to enhance wireless signal range. Manufactured by Eltako, the model 30000353 is ideal for residential and commercial applications where extending coverage is necessary. This repeater ensures reliable communication by boosting weak signals in larger buildings or complex environments.
Type Repeater
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Degree of protection (IP) IP54
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP54
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Nominal Voltage 230V
Operating Voltage 230V AC
Other bus systems None
Power supply (LOV) mains-powered
Weight 0

Reviews

Be the first to submit a review

Trustpilot