Eltako 30000352 Repeater Wireless 30m Range 1/2-level Small Antenna

MPN
30000352
Brand
Eltako
EAN-13
4010312306482
Order Code
09-0338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.76
10+ £74.46
50+ £74.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Eltako FRP70-230V is a radio amplifier repeater designed to extend the range of wireless signals, with a maximum range of 30 metres in open fields. This device, Eltako part number 30000352, is suitable for enhancing communication in smart homes or automation systems. It optimises wireless connectivity by boosting signal strength in challenging environments.
Type Repeater
Data transfer (Smart Home) Wireless
Depth 25mm
Dim (W x H x D) 100 x 50 x 25 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Operating Voltage 230V
Power supply (LOV) mains-powered
Width 100mm

Reviews

Be the first to submit a review

Trustpilot