Eltako 30000305 FWS61 Transmitter Unit 30m Range Wireless Weather Data

Order Code:

09-0333

Brand: Eltako MPN: 30000305 EAN-13: 4010312301937
Qty Unit Price (Ex VAT)
1+ £71.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 19/04/2026

Eltako manufactures the FWS61-24V DC, a weather data transmission module designed for flush mounting. This transmitter unit has a maximum range of 30 m in open fields, making it suitable for various outdoor applications. Commonly used for transmitting weather data, the transmitter unit is ideal for integration into home automation systems.
Type Transmitter unit
Depth 18mm
Dim (W x H x D) 45 x 45 x 18 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting Type Flush mount
Operating Voltage 24V
Power supply (LOV) via DIN rail PSU
Series Eltako
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot