Eltako 30000052 FUA12 Wireless Actuator 2000W Surge Relay Encrypted 230V

MPN
30000052
Brand
Eltako
EAN-13
4010312316955
Order Code
09-0322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £125.25
10+ £121.49
100+ £121.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eltako wireless actuator FUA12-230V features a radio surge current relay and is capable of switching up to 2000 W. It serves as a wireless remote switch, ideal for applications requiring control of lighting or electrical devices from a distance. Designed for DIN rail mounting, the Eltako 30000052 actuator is widely used in both residential and commercial settings.
Type Actuator
Color Blue
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868MHz
Hub Not required, optional for remote access
IP Rating IP20
Maximum Switching Load 2000W
Mounting Type DIN rail
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot