Eltako 23100831 TDR Din Rail Relay 230V ESL/LED Noiseless 0.4W Standby

MPN
23100831
Brand
Eltako
EAN-13
4010312401460
Order Code
09-0293
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eltako 23100831 is a staircase light timer designed for time-controlled lighting applications. It features a DIN rail mount and operates at 230 V. Commonly used in staircases, it ensures energy-efficient timed illumination.
Type TDR
Depth 58mm
Mounting Type DIN rail
Nominal Current 1.6A
Nominal Voltage 230V
Weight 0

Reviews

Be the first to submit a review

Trustpilot