Eltako 23001302 AVZ12DX-UC TDR Monofunctional Timer 230V 0.1s-40h

MPN
23001302
Brand
Eltako
EAN-13
4010312603109
Order Code
09-0287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.21
10+ £51.28
100+ £50.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eltako 23001302 AVZ12DX-UC is a time delay relay capable of operating in a time range from 0.1 seconds to 40 hours. It features surge protection and can be easily mounted on a DIN rail. Commonly used in staircase lighting and other time-controlled applications, this monofunctional relay offers a single change-over contact.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 58mm
Dim (W x D) 18 x 58mm
Functions On-delay
Max. switching capacity 2000W
Misc Attribute 1 Monofunctional
Misc Attribute 2 AVZ12DX-UC
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V
Time range (max.) 40h
Time range (min.) 0.1s
Weight 0.08
Width 18mm

Reviews

Be the first to submit a review

Trustpilot