Eltako 23001006 MFZ12PMD-UC Timer 230V 0.1s-99h 1 Change-Over

MPN
23001006
Brand
Eltako
EAN-13
4010312601099
Order Code
09-0285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £70.20
10+ £66.96
100+ £66.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eltako 23001006 MFZ12PMD-UC is a multifunction time delay relay featuring a time range of 0.1 seconds to 99 hours, suitable for DIN rail mounting. It offers a change-over switch, making it ideal for applications such as staircase lighting control and delayed switching tasks. The device ensures reliable surge protection and is widely used in automation and control systems.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 58mm
Dim (W x D) 18 x 58mm
Max. operating voltage 230V
Max. switching capacity 400W
Misc Attribute 1 Multifunction
Misc Attribute 2 MFZ12PMD-UC
Switching voltage (max.) [AC] 230V
Time range (max.) 99h
Time range (min.) 0.1s
Weight 0.09
Width 18mm

Reviews

Be the first to submit a review

Trustpilot