Eltako 23001005 MFZ12DX-UC Multifunction Timer 230V 0.1s-40h Changeover

MPN
23001005
Brand
Eltako
EAN-13
4010312603086
Order Code
09-0284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The Eltako MFZ12DX-UC is a multifunction relay offering a time range from 0.1 seconds to 40 hours, designed for precision timing applications. This Eltako product is ideal for surge protection and can be mounted on a DIN rail, making it suitable for various electrical installations. It is typically used as a staircase switch or delay switch in lighting circuits.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Max. operating voltage 230V
Max. switching capacity 2000W
Misc Attribute 1 Multifunction
Misc Attribute 2 MFZ12DX-UC
Switching voltage (max.) [AC] 230V
Time range (max.) 40h
Time range (min.) 0.1s
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot