Eltako 22310930 XR12-310-230V Remote Switch Manual 230V 4W 3mm

MPN
22310930
Brand
Eltako
EAN-13
4010312201428
Order Code
09-0275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 16/11/2026

Eltako manufactures the XR12-310-230V remote switch, a small contactor designed for use in electrical systems. This device operates at 230 volts and includes three makers and one breaker. Typical applications involve controlling electrical circuits remotely in residential or commercial settings.
Type Remote switch
Coil Voltage 230V
Connection Screw terminal
Contact Current Rating 25A
IP Rating IP20
Misc Attribute XR12-310-230V
Mounting Style DIN rail
Permanent current (max.) 25A
Switching voltage (max.) 250V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot