Eltako 22220930 XR12 Remote Switch 2 Breakers 230V Manual Actuation

MPN
22220930
Brand
Eltako
EAN-13
4010312201473
Order Code
09-0273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 154 availableBack-order availability date - 16/11/2026

Eltako manufactures the XR12-220-230V, a small remote switch ideal for controlling electrical circuits. Featuring two breakers and compatible with a 230 V power supply, it's suitable for residential and commercial applications. This product ensures effective electric switching for optimal energy management.
Type Remote switch
Coil Voltage 230V
Colour Multicolour
Connection Screw terminal
Contact Current Rating 25A
IP Rating IP20
Misc Attribute XR12-220-230V
Mounting Style DIN rail
Permanent current (max.) 25A
Switching voltage (max.) 250V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot