Eltako 22200030 Relay 230V 16A Manual Actuation 100% Duty Cycle

Order Code:

09-0269

Brand: Eltako MPN: 22200030 EAN-13: 4010312200520
Qty Unit Price (Inc VAT)
1+ £29.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
132 in stock, despatched in 4 working days

The Eltako R12-200-230V relay is an installation relay designed for use with a 230 V nominal voltage and supports a maximum switching current of 16 A. It is part of a relay module suitable for industrial applications, providing reliable control in various electrical systems. This Eltako product is ideal for integration into relay socket combos in both commercial and residential installations.
Type Relay
Maximum Switching Load 2300W
Connection Screw terminal
Contact Type 2 makers
Height 55mm
Misc Attribute R12-200-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot