Eltako 22200002 ER12-200-UC Relay 230V 16A No Standby Loss LED Display

MPN
22200002
Brand
Eltako
EAN-13
4010312205433
Order Code
09-0267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £44.66
10+ £42.25
100+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Eltako ER12-200-UC relay, manufactured by Eltako, operates at a nominal voltage of 230 V and can handle a maximum switching current of 16 A. This universal voltage relay, model 22200002, is designed for installation applications and is ideal for industrial settings. Suitable for diverse relay module setups, it provides reliable performance in controlling electrical circuits.
Type Relay
Connection Screw terminal
Contact Type 2 kersmA
Height 58mm
Maximum Switching Load 1000W
Misc Attribute ER12-200-UC
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot