Eltako 22110930 Remote Switch 230V 1 Breaker Manual Actuation Indicator

MPN
22110930
Brand
Eltako
EAN-13
4010312201251
Order Code
09-0266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako manufactures the XR12-110-230V remote switch, a small electrical contactor designed for efficiency and reliability. This device operates at 230 volts and is ideal for controlling electrical circuits remotely. Typically used in automation systems, it provides seamless integration in residential or commercial settings.
Type Remote switch
Coil Voltage 230V
Connection Screw terminal
Contact Current Rating 25A
IP Rating IP20
Misc Attribute XR12-110-230V
Mounting Style DIN rail
Permanent current (max.) 25A
Switching voltage (max.) 250V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot