Eltako 22110054 Relay 12V 8A DIN Rail Mount 1 Maker 1 Breaker 1 NO 1 NC

MPN
22110054
Brand
Eltako
EAN-13
4010312201015
Order Code
09-0264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £39.75
10+ £36.87
100+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eltako manufactures the 22110054 relay featuring a nominal voltage of 12 V and a maximum switching current of 8 A. This relay includes one maker and one breaker, designed for reliable industrial applications. It is ideal for use in relay modules and relay socket combos, facilitating efficient electrical control in various systems.
Type Relay
Contact Material AgSnO2
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot