Eltako 22100706 KR09 Switch 230V/2A LED Display Safe Isolation Hybrid

Order Code:

09-0259

Brand: Eltako MPN: 22100706 EAN-13: 4010312203385
  • Quickly find another product in this range by Misc Attribute:

    KR09-12V UC KR09-24V UC
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The Eltako KR09-24V UC is a crossbar switch designed with a nominal voltage of 230 V and a maximum switching current of 2 A. Manufactured by Eltako, this industrial relay is suitable for coupling and relay module applications. It is typically used in automation systems where reliable switching is required.
Type Crossbar switch
Maximum Switching Load 500W
Connection Screw terminal
Contact Type 1 maker
Max. pick-up Voltage 24V AC
Misc Attribute KR09-24V UC
Nominal Voltage 230V
Switching current (max.) 2A
Switching voltage (max.) 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot