Eltako 22100054 Relay 12V 8A DIN Rail Manual 100% Duty 1NO/1NC

MPN
22100054
Brand
Eltako
EAN-13
4010312200995
Order Code
09-0255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £29.71
10+ £27.55
100+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Eltako 22100054 relay operates with a nominal voltage of 12 V and can handle a maximum switching current of 8 A. As an industrial relay, it is suitable for use in control panels and automation systems. The relay is designed to provide reliable performance in various electrical and electronic applications.
Type Relay
Contact Material AgSnO2
Contact Type 1 kermA
Dim (W x H) 18 x 55mm
Height 55mm
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot