Eltako 22100030 Relay 230V 16A Manual Actuation Switch Position Indicator

MPN
22100030
Brand
Eltako
EAN-13
4010312200445
Order Code
09-0254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

Eltako manufactures the R12-100-230V relay with a nominal voltage of 230 V and a maximum switching current of 16 A. This installation relay is ideal for various industrial applications and can be used in relay socket combos or as part of relay modules. It is well-suited for controlling electrical circuits efficiently and reliably.
Type Relay
Connection Screw terminal
Contact Type 1 kermA
Dim (W x H) 18 x 58mm
Height 58mm
Maximum Switching Load 2300W
Misc Attribute R12-100-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot