Eltako 21200054 S12-200 Electromechanical Impulse Switch 230V 10A 2300W

MPN
21200054
Brand
Eltako
EAN-13
4010312101285
Order Code
09-0230
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    21200030 21200054
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako S12-200-12V DC is a remote switch designed for surge protection. It supports a load of up to 2300 W at 230 V and can handle a current of 10 A. Ideal for residential and commercial installations, this pulse switch ensures reliable surge protection in electrical circuits.
Type 21200054
Contact Type 2 makers
Depth 55mm
Max. switching capacity 2300W
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot