Eltako 21200030 Electromechanical Switch 230V 10A 2300W DIN Rail

MPN
21200030
Brand
Eltako
EAN-13
4010312100554
Order Code
09-0229
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    21200030 21200054
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eltako S12-200-230V is a remote switch and surge protection relay designed for DIN rail mounting. It operates at 230 V with a capacity of 10 A, supporting loads up to 2300 W. Commonly used in electrical distribution systems, it provides effective surge protection and reliable control across various applications.
Type 21200030
Colour Multicolour
Contact Type 2 makers
Depth 55mm
Max. switching capacity 2300W
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot