Eltako 21110002 ES12-110 Impulse Switch 230V AC/DC 16A DIN Rail Mount

Image Representative of Range

Eltako 21110002 ES12-110 Impulse Switch 230V AC/DC 16A DIN Rail Mount

MPN
21110002
Brand
Eltako
EAN-13
4010312108055
Order Code
11-7551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.45
10+ £41.10
100+ £40.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako ES12-110 impulse changeover switch is a versatile relay device featuring a 230 V AC/DC input, supporting loads up to 2000 W and surge currents of 16 A. It is designed to be mounted on a DIN rail and includes one closer and one opener contact. Typical applications include use in lighting control systems and various electromechanical switching tasks within residential and commercial settings.
Type Impulse changeover switch
Colour Multicolour
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Maximum Switching Load 2000W
Misc Attribute 1 Surge current switch 1 closer + 1 opener 16 A
Misc Attribute 2 ES12-110
Mounting Type DIN rail
Switching Capacity (Glow lamps) 2000W
Switching Current 16A
Switching current (max.) 16A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot