Eltako 21100905 DIN-rail Dimmer 400W Universal Automatic Lamp Detection

MPN
21100905
Brand
Eltako
EAN-13
4010312109489
Order Code
09-0214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Eltako 21100905 is a DIN-rail dimmer used for adjusting lighting levels and includes a dimming relay feature. Manufactured by Eltako, it functions as a remote dimmer and dimming actuator, offering flexibility and control over lighting settings. Typical applications include home automation systems and energy-efficient lighting solutions where precise control of dimming is required.
Type DIN-rail dimmer
Dim (L x W x H) 18 x 58 x 66mm
Factory colour Blue
Height 66mm
Length 18mm
Operating Voltage 230V
Power rating (max.) 400W
Weight 0.07
Width 58mm

Reviews

Be the first to submit a review

Trustpilot