Eltako 21100830 Universal DIN-Rail Dimmer Auto Lamp Detection 0.1W Standby

MPN
21100830
Brand
Eltako
EAN-13
4010312108086
Order Code
09-0213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £68.85
10+ £66.43
100+ £66.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako 21100830 DIN-rail dimmer, produced by Eltako, is a versatile dimming actuator designed for precise control of lighting systems. It features remote dimmer capabilities and can function as a dimming relay or twilight switch. Typically used in residential or commercial environments, it enhances ambiance by adjusting light levels effectively.
Type DIN-rail dimmer
Color Blue
Dim (L x W x H) 18 x 58 x 66mm
Height 66mm
Length 18mm
Operating Voltage 230V
Power rating (max.) 400W
Weight 0
Width 58mm

Reviews

Be the first to submit a review

Trustpilot