Eltako 21100800 Dimmer: 1-10V 40mA Memory Children's Room Switch

MPN
21100800
Brand
Eltako
EAN-13
4010312109403
Order Code
09-0208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eltako 21100800 is a DIN-rail dimmer designed for halogen lamps. This dimming actuator is suitable for integration into remote dimming systems and twilight switches. Typical applications include residential and commercial lighting environments where precise light control is required.
Type DIN-rail dimmer
Colour Blue
Operating Voltage 230V
Power rating (max.) 600W
Suitable For Electrical ballast
Suitable for light bulbs Halogen lamp

Reviews

Be the first to submit a review

Trustpilot