Eltako 21100102 ESR12NP Impulse Switch DIN Rail 230V Low Noise

Image Representative of Range

Eltako 21100102 ESR12NP Impulse Switch DIN Rail 230V Low Noise

MPN
21100102
Brand
Eltako
EAN-13
4010312107928
Order Code
11-7550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eltako ESR12NP is an impulse changeover switch with a surge current capacity of 16 A and a power rating of 2300 W. Designed for both 230 V AC and DC applications, this device is suitable for use in relay systems and general electromechanical components. Its typical applications include integration in DIN rail systems and utility in controlling push button and impulse switching operations.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Maximum Switching Load 2000W
Misc Attribute 1 Surge current switch 1 closer 16 A
Misc Attribute 2 ESR12NP
Mounting Type DIN rail
Switching Capacity (Glow lamps) 2300W
Switching Current 16A
Switching current (max.) 16A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot