Eltako 20000087 RS Regensensor Surface-Mount Rain Sensor IP44 -30°C to +50°C.

MPN
20000087
Brand
Eltako
EAN-13
4010312206546
Order Code
09-0201
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £129.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako manufactures the RS Regensensor Eltako, a surface-mount rain gauge and detector. This sensor's primary feature is its reliable rain detection for automation systems. It is typically used in weather monitoring and building automation applications.
Type Sensor
Depth 118mm
Dim (W x H x D) 96 x 77 x 118 mm
Energy efficiency rating n.rel.
Height 77mm
Hub Not required, optional for remote access
IP Rating IP44
Operating Voltage 24V
Width 96mm

Reviews

Be the first to submit a review

Trustpilot