Eltako 20000082 WS Wind sensor IP54 Plastic 5m Lead -15°C to +60°C

Order Code:

09-0199

Brand: Eltako MPN: 20000082 EAN-13: 4010312901281
Qty Unit Price (Ex VAT)
1+ £178.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

The Eltako WS Windsensor is a reliable wind gauge and wind detector designed for accurate wind measurement. Its robust design is suitable for various outdoor applications, ensuring dependable performance in diverse weather conditions. Manufactured by Eltako, this wind sensor is often used for safety and energy efficiency in building management systems.
Type Wind sensor
Data transfer (Smart Home) Wired
Dim (W x H) 125 mm x 117 mm
Energy efficiency rating n.rel.
Height 117mm
Hub Not required, optional for remote access
IP Rating IP54
Mounting Type Structure
Series Eltako
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot