Eltako 20000010 DS12 Spacer 80x55x9mm for Ventilation Distance

MPN
20000010
Brand
Eltako
EAN-13
4010312900987
Order Code
09-0197
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    DS12 DS14
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Eltako DS12 spacer measures 80 x 55 x 9 mm and is sold as a single piece. It serves as a ventilation module providing cooling distance within enclosure accessories. Typically, it is used in applications requiring enhanced airflow and cooling efficiency.
Type Spacer
Material Plastic
Enclosure Length 80mm
Enclosure Height 9mm
Enclosure Width 55mm
Colour Multicolour
Dimensions (L x W x H) 80 x 55 x 9 mm
Misc Attribute DS12

Reviews

Be the first to submit a review

Trustpilot