Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Elora 17030 8mm x 10mm Midget Double Open Ended Spanner

Elora 17030 8mm x 10mm Midget Double Open Ended Spanner

Order Code:  

91-2134

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 17030 Copy to clipboard EAN-13: 5010559170302
  • Country of Origin: Germany
 Report an error

Discontinued

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


AF Size - Imperial N/A
AF Size - Metric 8, 10mm
Length 105mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review