Christmas Opening Hours and Delivery Dates here

Elora 17022 2.5mm x 3.2mm Midget Double Open Ended Spanner

Order Code:

91-2130

Brand: Elora MPN: 17022 EAN-13: 5010559170227
  • Country of Origin: Germany
  • View All

Discontinued


Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


Metric Size 2.5, 3.2mm
Length 80mm
Material Chrome Vanadium Steel

Trustpilot