Elora 11087 125mm 1/4" Square Drive Flexible Extension Bar

MPN
11087
Brand
Elora
EAN-13
5010559110872
Order Code
91-1685
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Allows access to awkwardly positioned sockets etc. Spring-loaded ball bearing for secure socket holding. Not designed for initial loosening or final tightening. Sold loose.


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 125mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot