Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elobau 424R Series 1-5V Parallel 120° Angle Sensor Redundant + Operating Lever

Order Code:  

59-5327

  Copy to clipboard
Brand: Elobau  Copy to clipboard MPN: 424RD100P120B  Copy to clipboard
 Report an error

Discontinued

A 120° angle sensor with 2x 1 - 5V outputs and a mounted operating lever. The sensor employs a contactless measurement principle that uses a magnetic field rotating around a Hall sensor. This produces a very long service life and high level of protection.
  • Connection via Deutsch DT04-6P connector (mating part DT06-6S)
  • Spindle with ball bearings
  • Reverse polarity protection
  • Short-circuit proof
  • IP67 Rating
Type Angle sensor
Housing PBT
Termination Deutsch DT04-6P connector
Operating Temperature -25 to 85°C
Supply Current 18mA
Supply Voltage 10-30V

Reviews


Be the first to submit a review