Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Elkay 1311203 Free Shrouded Terminal Block 3 Way Socket

Order Code:  

21-1185

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: 1311203 Copy to clipboard
 Report an error

Discontinued

The Elkay 3-Way Free Shrouded Terminal Block (Socket) incorporates the following features: Shrouded Socket, Free Socket Type, 3 Poles, 10mm Pitch, 16A Current Rating, 250V Voltage Rating, Screw Termination, Free Hanging Mounting, Nickel Plated Copper Alloy Contact Material, Polyester Housing Material, White Colour, +140°C Temperature, 1.2mm PCB Hole, M3 Plated Steel Screw, 3.5mm Mounting Hole, Plugs and Sockets Incorporate Stand-offs on Bases, Connector is Polarised to Prevent Accidental MisconnectionTB
  • Plugs and sockets incorporate stand-offs on bases
  • All connectors are polarised preventing accidental misconnection
  • Elkay type 131-110x where x is no. of ways
Pitch 10mm
Current Rating 16A

Reviews


excellant product

Reviewed by: Frank - 01 May 2014
Superb connection where removable part or isolation may be required. Solid connection between parts and simple screw fitting for attachment of wiring.